Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Escap Planetary Gearbox, 120:1 Gear Ratio, 0.3 Nm Maximum Torque

RS Stock No.: 192-6076Brand: PortescapManufacturers Part No.: R16.0121
brand-logo
View all in Gearboxes

Technical Document

Specifications

Gear Ratio

120:1

Gearbox Type

Planetary

Maximum Output Torque

0.3 Nm

Shaft Diameter

3mm

Diameter

16 mm

Overall Length

24.2mm

Stock information temporarily unavailable.

P.O.A.

Escap Planetary Gearbox, 120:1 Gear Ratio, 0.3 Nm Maximum Torque

P.O.A.

Escap Planetary Gearbox, 120:1 Gear Ratio, 0.3 Nm Maximum Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gear Ratio

120:1

Gearbox Type

Planetary

Maximum Output Torque

0.3 Nm

Shaft Diameter

3mm

Diameter

16 mm

Overall Length

24.2mm