Portescap Planetary Gearbox, 111:1 Gear Ratio, 2 Nm Maximum Torque, 5000 (Input)rpm Maximum Speed

RS Stock No.: 892-9237Brand: PortescapManufacturers Part No.: R22.10.0 111
brand-logo
View all in Gearboxes

Technical Document

Specifications

Gear Ratio

111:1

Gearbox Type

Planetary

Maximum Output Torque

2 Nm

Shaft Diameter

4mm

Diameter

22 mm

Overall Length

54mm

Maximum Speed

5000 (Input)rpm

Country of Origin

India

Product details

22mm Planetary Gearhead Portescap R22

High quality planetary gearboxes that can be fitted to a range of brushed and brushless dc servo motors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 196.37

€ 196.37 Each (ex VAT)

€ 233.68

€ 233.68 Each (inc. VAT)

Portescap Planetary Gearbox, 111:1 Gear Ratio, 2 Nm Maximum Torque, 5000 (Input)rpm Maximum Speed

€ 196.37

€ 196.37 Each (ex VAT)

€ 233.68

€ 233.68 Each (inc. VAT)

Portescap Planetary Gearbox, 111:1 Gear Ratio, 2 Nm Maximum Torque, 5000 (Input)rpm Maximum Speed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gear Ratio

111:1

Gearbox Type

Planetary

Maximum Output Torque

2 Nm

Shaft Diameter

4mm

Diameter

22 mm

Overall Length

54mm

Maximum Speed

5000 (Input)rpm

Country of Origin

India

Product details

22mm Planetary Gearhead Portescap R22

High quality planetary gearboxes that can be fitted to a range of brushed and brushless dc servo motors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more