E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Portwest Hand Protection Grey Elastane, Glass Fibre, HPPE, Polyester Cut Resistant Work Gloves, Size L, Polyurethane

RS Stock No.: 361-508Brand: PortwestManufacturers Part No.: AB622G7RL
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

L

Primary Glove Application

Cut Resistant

Glove Material

Elastane, Glass Fibre, HPPE, Polyester

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

12Pairs

Range

Hand Protection

Country of Origin

China

Stock information temporarily unavailable.

€ 43.96

€ 43.96 Each (ex VAT)

€ 52.31

€ 52.31 Each (inc. VAT)

Portwest Hand Protection Grey Elastane, Glass Fibre, HPPE, Polyester Cut Resistant Work Gloves, Size L, Polyurethane

€ 43.96

€ 43.96 Each (ex VAT)

€ 52.31

€ 52.31 Each (inc. VAT)

Portwest Hand Protection Grey Elastane, Glass Fibre, HPPE, Polyester Cut Resistant Work Gloves, Size L, Polyurethane
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

L

Primary Glove Application

Cut Resistant

Glove Material

Elastane, Glass Fibre, HPPE, Polyester

Main Colour of Glove

Grey

Glove Coating

Polyurethane

Number of Gloves

12Pairs

Range

Hand Protection

Country of Origin

China