Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Portwest CD876 Black Breathable, Waterproof, Windproof Bodywarmer, XL

RS Stock No.: 314-424Brand: PortwestManufacturers Part No.: CD876BKRXL
brand-logo
View all in Bodywarmers

Technical Document

Specifications

Size

XL

Gender

Unisex

Clothing Type

Body warmer

Series

CD876

Material Properties

Breathable, Waterproof, Windproof

Colour

Black

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 54.14

€ 54.14 Each (ex VAT)

€ 64.43

€ 64.43 Each (inc. VAT)

Portwest CD876 Black Breathable, Waterproof, Windproof Bodywarmer, XL

€ 54.14

€ 54.14 Each (ex VAT)

€ 64.43

€ 64.43 Each (inc. VAT)

Portwest CD876 Black Breathable, Waterproof, Windproof Bodywarmer, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Gender

Unisex

Clothing Type

Body warmer

Series

CD876

Material Properties

Breathable, Waterproof, Windproof

Colour

Black

Country of Origin

Bangladesh