Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 44in
Technical Document
Specifications
Brand
PortwestGender
Unisex
Waist Size
44in
Elasticated Waist
Yes
Colour
Black/Orange
Material
8% Elastane, 92% Polyester
Series
DX446
Country of Origin
Bangladesh
Stock information temporarily unavailable.
€ 113.68
€ 113.68 Each (ex VAT)
€ 135.28
€ 135.28 Each (inc. VAT)
Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 44in
1
€ 113.68
€ 113.68 Each (ex VAT)
€ 135.28
€ 135.28 Each (inc. VAT)
Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 44in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestGender
Unisex
Waist Size
44in
Elasticated Waist
Yes
Colour
Black/Orange
Material
8% Elastane, 92% Polyester
Series
DX446
Country of Origin
Bangladesh