E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Portwest EP Series Orange Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs

RS Stock No.: 268-1955Brand: PortwestManufacturers Part No.: EP21
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

500

Single Number Rating SNR

34dB

Standards Met

CE, EN 352-2

Series

EP

Material

Polyurethane Foam

Colour

Orange

Metal Detectable

No

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Portwest EP Series Orange Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs

P.O.A.

Portwest EP Series Orange Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

500

Single Number Rating SNR

34dB

Standards Met

CE, EN 352-2

Series

EP

Material

Polyurethane Foam

Colour

Orange

Metal Detectable

No

Country of Origin

Taiwan, Province Of China

You may be interested in