E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Portwest Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Long Sleeve T-Shirt

RS Stock No.: 314-553Brand: PortwestManufacturers Part No.: FR11BKRXXL
brand-logo
View all in T-Shirts

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Sleeve Type

Long

Country of Origin

India

Stock information temporarily unavailable.

€ 56.85

€ 56.85 Each (ex VAT)

€ 67.65

€ 67.65 Each (inc. VAT)

Portwest Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Long Sleeve T-Shirt

€ 56.85

€ 56.85 Each (ex VAT)

€ 67.65

€ 67.65 Each (inc. VAT)

Portwest Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Long Sleeve T-Shirt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Black

Style

T-Shirt

Fitting

Standard

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Sleeve Type

Long

Country of Origin

India