Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Portwest FR35 Navy, Flame Retardant Work Jacket, XL

RS Stock No.: 103-338Brand: PortwestManufacturers Part No.: FR35NARXL
brand-logo
View all in Jackets

Technical Document

Specifications

Size

XL

Clothing Type

Work Jacket

Colour

Navy

Material Properties

Flame Retardant

Style

Jacket

Gender

Unisex

Series

FR35

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 61.66

€ 61.66 Each (ex VAT)

€ 73.38

€ 73.38 Each (inc. VAT)

Portwest FR35 Navy, Flame Retardant Work Jacket, XL

€ 61.66

€ 61.66 Each (ex VAT)

€ 73.38

€ 73.38 Each (inc. VAT)

Portwest FR35 Navy, Flame Retardant Work Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Clothing Type

Work Jacket

Colour

Navy

Material Properties

Flame Retardant

Style

Jacket

Gender

Unisex

Series

FR35

Country of Origin

Bangladesh