E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Portwest FR710BKR Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt XXXL

RS Stock No.: 314-529Brand: PortwestManufacturers Part No.: FR710

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Colour

Black

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Series

FR710BKR

Size

XXXL

Country of Origin

India

Stock information temporarily unavailable.

€ 144.22

€ 144.22 Each (ex VAT)

€ 171.62

€ 171.62 Each (inc. VAT)

Portwest FR710BKR Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt XXXL

€ 144.22

€ 144.22 Each (ex VAT)

€ 171.62

€ 171.62 Each (inc. VAT)

Portwest FR710BKR Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt XXXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Clothing Type

Sweat Shirt

Gender

Unisex

Colour

Black

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Series

FR710BKR

Size

XXXL

Country of Origin

India