Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Portwest FW57 Black, Brown, Grey Steel Toe Capped Men's Safety Boot, UK 7, EU 41

RS Stock No.: 282-4364Brand: PortwestManufacturers Part No.: P46-FW57T-07
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

FW57

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black, Brown, Grey

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Midsole Type

Steel

Sole Material

Polyurethane, Thermo Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Portwest FW57 Black, Brown, Grey Steel Toe Capped Men's Safety Boot, UK 7, EU 41

P.O.A.

Portwest FW57 Black, Brown, Grey Steel Toe Capped Men's Safety Boot, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

FW57

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black, Brown, Grey

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Midsole Type

Steel

Sole Material

Polyurethane, Thermo Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

You may be interested in