E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Portwest Navy Reusable Coverall, XS

RS Stock No.: 282-4436Brand: PortwestManufacturers Part No.: P46-S999NR-XS
brand-logo
View all in Overalls

Technical Document

Specifications

Size

XS

Material Properties

Comfortable, Soft

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

Gender

Unisex

Hooded

No

Country of Origin

Bangladesh

You may be interested in
RS PRO Navy Coverall, L
€ 57.52Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Portwest Navy Reusable Coverall, XS

P.O.A.

Portwest Navy Reusable Coverall, XS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Navy Coverall, L
€ 57.52Each (ex VAT)

Technical Document

Specifications

Size

XS

Material Properties

Comfortable, Soft

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

Gender

Unisex

Hooded

No

Country of Origin

Bangladesh

You may be interested in
RS PRO Navy Coverall, L
€ 57.52Each (ex VAT)