Portwest Black Standard Peak Bump Cap, ABS Protective Material
RS Stock No.: 918-5670Brand: Portwest

Technical Document
Specifications
Brand
PortwestColour
Black
Peak Type
Standard
Adjustable
No
Protective Material
ABS
Cap Material
Cotton
Integral Sweatband
No
Machine Washable
No
Complies With EN812
Yes
Head Size
54 → 59cm
Country of Origin
China
Stock information temporarily unavailable.
€ 25.48
€ 25.48 Each (ex VAT)
€ 30.32
€ 30.32 Each (inc. VAT)
Portwest Black Standard Peak Bump Cap, ABS Protective Material
1
€ 25.48
€ 25.48 Each (ex VAT)
€ 30.32
€ 30.32 Each (inc. VAT)
Portwest Black Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestColour
Black
Peak Type
Standard
Adjustable
No
Protective Material
ABS
Cap Material
Cotton
Integral Sweatband
No
Machine Washable
No
Complies With EN812
Yes
Head Size
54 → 59cm
Country of Origin
China