E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Portwest Green Safety Helmet, Adjustable

RS Stock No.: 918-5642Brand: PortwestIMPA: 310109
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Green

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

PP

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Additional EN Standards

EN 50365

You may be interested in
Stock information temporarily unavailable.

€ 13.65

€ 13.65 Each (ex VAT)

€ 16.24

€ 16.24 Each (inc. VAT)

Portwest Green Safety Helmet, Adjustable

€ 13.65

€ 13.65 Each (ex VAT)

€ 16.24

€ 16.24 Each (inc. VAT)

Portwest Green Safety Helmet, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Green

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

PP

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Additional EN Standards

EN 50365

You may be interested in