Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Portwest Navy Long Bump Cap, Mesh Protective Material

RS Stock No.: 144-3288Brand: Portwest
brand-logo
View all in Bump Caps

Technical Document

Specifications

Colour

Navy

Peak Type

Long

Adjustable

Yes

Protective Material

Mesh

Cap Material

ABS, Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

Stock information temporarily unavailable.

€ 25.48

€ 25.48 Each (ex VAT)

€ 30.32

€ 30.32 Each (inc. VAT)

Portwest Navy Long Bump Cap, Mesh Protective Material

€ 25.48

€ 25.48 Each (ex VAT)

€ 30.32

€ 30.32 Each (inc. VAT)

Portwest Navy Long Bump Cap, Mesh Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Navy

Peak Type

Long

Adjustable

Yes

Protective Material

Mesh

Cap Material

ABS, Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China