E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Portwest Navy/Yellow Men Hi Vis Fleece, L

RS Stock No.: 918-6021Brand: Portwest
brand-logo
View all in Hi Vis Hoodies & Fleeces

Technical Document

Specifications

Size

L

Colour

Navy/Yellow

Clothing Type

Work Fleece

Hooded

No

Gender

Men

Outer Material

Fleece

Removable Liner

No

Lining Material

PET

EN Standards

EN20471 Class 3

Product Type

Fleece

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 68.44

€ 68.44 Each (ex VAT)

€ 81.44

€ 81.44 Each (inc. VAT)

Portwest Navy/Yellow Men Hi Vis Fleece, L

€ 68.44

€ 68.44 Each (ex VAT)

€ 81.44

€ 81.44 Each (inc. VAT)

Portwest Navy/Yellow Men Hi Vis Fleece, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Size

L

Colour

Navy/Yellow

Clothing Type

Work Fleece

Hooded

No

Gender

Men

Outer Material

Fleece

Removable Liner

No

Lining Material

PET

EN Standards

EN20471 Class 3

Product Type

Fleece

Country of Origin

China

You may be interested in