E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Portwest Orange Men Hi Vis Bomber Jacket, XXL

RS Stock No.: 918-6011Brand: Portwest
brand-logo
View all in Hi Vis Jackets

Technical Document

Specifications

Size

XXL

Colour

Orange

Clothing Type

Bomber Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 121.77

€ 121.77 Each (ex VAT)

€ 144.91

€ 144.91 Each (inc. VAT)

Portwest Orange Men Hi Vis Bomber Jacket, XXL

€ 121.77

€ 121.77 Each (ex VAT)

€ 144.91

€ 144.91 Each (inc. VAT)

Portwest Orange Men Hi Vis Bomber Jacket, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XXL

Colour

Orange

Clothing Type

Bomber Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester

Country of Origin

Bangladesh