Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Portwest Yellow Unisex Hi Vis Jacket, L to XL

RS Stock No.: 124-8198Brand: Portwest
brand-logo
View all in Hi Vis Jackets

Technical Document

Specifications

Size

L to XL

Colour

Yellow

Clothing Type

Work Jacket

Gender

Unisex

Hooded

No

Material Properties

Hi-Vis

Outer Material

Polyester

EN Standards

EN20471 Class 3

Country of Origin

China

Stock information temporarily unavailable.

€ 23.10

€ 23.10 Each (ex VAT)

€ 27.49

€ 27.49 Each (inc. VAT)

Portwest Yellow Unisex Hi Vis Jacket, L to XL

€ 23.10

€ 23.10 Each (ex VAT)

€ 27.49

€ 27.49 Each (inc. VAT)

Portwest Yellow Unisex Hi Vis Jacket, L to XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L to XL

Colour

Yellow

Clothing Type

Work Jacket

Gender

Unisex

Hooded

No

Material Properties

Hi-Vis

Outer Material

Polyester

EN Standards

EN20471 Class 3

Country of Origin

China