Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Portwest Navy Cold Resistant Bodywarmer, Double Extra Large

RS Stock No.: 268-2029Brand: PortwestManufacturers Part No.: S412NARXXL
brand-logo
View all in Bodywarmers

Technical Document

Specifications

Size

Double Extra Large

Gender

Unisex

Clothing Type

Body warmer

Material Properties

Cold Resistant

Colour

Navy

Hi-Vis

No

Fitting

Ungendered

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 32.42

€ 32.42 Each (ex VAT)

€ 38.58

€ 38.58 Each (inc. VAT)

Portwest Navy Cold Resistant Bodywarmer, Double Extra Large

€ 32.42

€ 32.42 Each (ex VAT)

€ 38.58

€ 38.58 Each (inc. VAT)

Portwest Navy Cold Resistant Bodywarmer, Double Extra Large
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

Double Extra Large

Gender

Unisex

Clothing Type

Body warmer

Material Properties

Cold Resistant

Colour

Navy

Hi-Vis

No

Fitting

Ungendered

Country of Origin

Bangladesh