E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Portwest Black, Grey Trousers 44in W

RS Stock No.: 237-2837Brand: PortwestManufacturers Part No.: T602ZBR44
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Black, Grey

Style

Trousers

Waist Size Imperial

44in

Waist Size Metric

112cm

Elasticated Waist

No

Country of Origin

Bangladesh

Stock information temporarily unavailable.

€ 58.16

€ 58.16 Each (ex VAT)

€ 69.21

€ 69.21 Each (inc. VAT)

Portwest Black, Grey Trousers 44in W

€ 58.16

€ 58.16 Each (ex VAT)

€ 69.21

€ 69.21 Each (inc. VAT)

Portwest Black, Grey Trousers 44in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Black, Grey

Style

Trousers

Waist Size Imperial

44in

Waist Size Metric

112cm

Elasticated Waist

No

Country of Origin

Bangladesh