Technical Document
Specifications
Brand
Power AdhesivesGlue Type
Glue Sticks
Product Form
Stick
Length
200mm
Colour
Black
Diameter
12mm
Viscosity
Medium
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-30°C
Cure Time
< 5
Country of Origin
United Kingdom
€ 8.25
€ 8.25 1 Bag of 8 (ex VAT)
€ 9.82
€ 9.82 1 Bag of 8 (inc. VAT)
1
€ 8.25
€ 8.25 1 Bag of 8 (ex VAT)
€ 9.82
€ 9.82 1 Bag of 8 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 8.25 |
6 - 14 | € 8.09 |
15+ | € 7.94 |
Technical Document
Specifications
Brand
Power AdhesivesGlue Type
Glue Sticks
Product Form
Stick
Length
200mm
Colour
Black
Diameter
12mm
Viscosity
Medium
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-30°C
Cure Time
< 5
Country of Origin
United Kingdom