Power Adhesives TEC305-12 Corded Glue Gun, 150W, Type G - British

RS Stock No.: 801-0692Brand: Power AdhesivesManufacturers Part No.: 305-12-UK0-T195-KT1-RS
brand-logo
View all in Glue Guns

Technical Document

Specifications

Corded/Cordless

Corded

Plug Type

Type G - British

Model

TEC305-12

Flow Rate

45kg/h

Heater Power

150W

Country of Origin

Taiwan, Province Of China

Product details

Lightweight professional Glue Gun TEC305-12 Kit

The Tec 305 is a lightweight and professional glue gun. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service.

Glue Gun TEC305-12 kit
Reaches full operating temperature in just 5 minutes
Glue output of over 750 grams (1 lbs) per hour
With eco efficient self regulating 20W (150W) heaters
Illuminated ON/OFF switch
To use with 12 mm ( ”) tecbond high performance hotmelt glue sticks

Supplied with

Kit: 1 x TEC305-12 glue gun, pack of 10 glue sticks TECBOND clear (12 x 200mm), 1 x Silicon TEC MAT, 1 x Plastic case

Stock information temporarily unavailable.

€ 132.60

€ 132.60 Each (ex VAT)

€ 157.79

€ 157.79 Each (inc. VAT)

Power Adhesives TEC305-12 Corded Glue Gun, 150W, Type G - British

€ 132.60

€ 132.60 Each (ex VAT)

€ 157.79

€ 157.79 Each (inc. VAT)

Power Adhesives TEC305-12 Corded Glue Gun, 150W, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Corded/Cordless

Corded

Plug Type

Type G - British

Model

TEC305-12

Flow Rate

45kg/h

Heater Power

150W

Country of Origin

Taiwan, Province Of China

Product details

Lightweight professional Glue Gun TEC305-12 Kit

The Tec 305 is a lightweight and professional glue gun. High quality, self-regulating heaters control the glue gun temperature and is designed to provide years of trouble free service.

Glue Gun TEC305-12 kit
Reaches full operating temperature in just 5 minutes
Glue output of over 750 grams (1 lbs) per hour
With eco efficient self regulating 20W (150W) heaters
Illuminated ON/OFF switch
To use with 12 mm ( ”) tecbond high performance hotmelt glue sticks

Supplied with

Kit: 1 x TEC305-12 glue gun, pack of 10 glue sticks TECBOND clear (12 x 200mm), 1 x Silicon TEC MAT, 1 x Plastic case