Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Power Adhesives Tec810 Corded Glue Gun, 250W, 12mm, UK Plug

RS Stock No.: 293-287Brand: Power AdhesivesManufacturers Part No.: 810-12-UK2-T195-BX1-RS
brand-logo
View all in Glue Guns

Technical Document

Specifications

Type

Hot Melt

Glue Stick Size

12mm

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin

Model

Tec810

Flow Rate

2kg/h

Heater Power

250W

Voltage Rating

230V

Country of Origin

United Kingdom

Product details

Mid Range Industrial Hot Melt Glue Gun

Designed for continuous industrial use, providing up to 2kg per hour delivery with a warm up time below 3 minutes. Fitted with 2mm single hole, nozzle, other nozzles shown under 'Nozzles for Heavy Duty Glue Guns' can be used with the adaptor piece stock no 254-840. Will accept all 12mm diameter adhesive sticks.

230V
195°C thermostat and built in thermal safety fuse
2m three core rubber sheathed cable fitted with UK plug.
500g net weight

Stock information temporarily unavailable.

€ 168.00

€ 168.00 Each (ex VAT)

€ 199.92

€ 199.92 Each (inc. VAT)

Power Adhesives Tec810 Corded Glue Gun, 250W, 12mm, UK Plug

€ 168.00

€ 168.00 Each (ex VAT)

€ 199.92

€ 199.92 Each (inc. VAT)

Power Adhesives Tec810 Corded Glue Gun, 250W, 12mm, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hot Melt

Glue Stick Size

12mm

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin

Model

Tec810

Flow Rate

2kg/h

Heater Power

250W

Voltage Rating

230V

Country of Origin

United Kingdom

Product details

Mid Range Industrial Hot Melt Glue Gun

Designed for continuous industrial use, providing up to 2kg per hour delivery with a warm up time below 3 minutes. Fitted with 2mm single hole, nozzle, other nozzles shown under 'Nozzles for Heavy Duty Glue Guns' can be used with the adaptor piece stock no 254-840. Will accept all 12mm diameter adhesive sticks.

230V
195°C thermostat and built in thermal safety fuse
2m three core rubber sheathed cable fitted with UK plug.
500g net weight