Power Integrations BRD1167C-TL, BLDC Motor Driver IC 24-Pin, InSOP-C

RS Stock No.: 209-9564Brand: Power IntegrationsManufacturers Part No.: BRD1167C-TL
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

Half Bridge

Configuration

Half Bridge

Maximum Output Current

11.5A

Maximum Supply Voltage

50 V

Mounting Type

Surface Mount

Package Type

InSOP-C

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 15.55

€ 3.11 Each (In a Pack of 5) (ex VAT)

€ 18.50

€ 3.701 Each (In a Pack of 5) (inc. VAT)

Power Integrations BRD1167C-TL, BLDC Motor Driver IC 24-Pin, InSOP-C

€ 15.55

€ 3.11 Each (In a Pack of 5) (ex VAT)

€ 18.50

€ 3.701 Each (In a Pack of 5) (inc. VAT)

Power Integrations BRD1167C-TL, BLDC Motor Driver IC 24-Pin, InSOP-C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

Half Bridge

Configuration

Half Bridge

Maximum Output Current

11.5A

Maximum Supply Voltage

50 V

Mounting Type

Surface Mount

Package Type

InSOP-C

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more