Technical Document
Specifications
Brand
Power IntegrationsMotor Type
BLDC
Configuration
Half Bridge
Output Configuration
Half Bridge
Maximum Output Current
1A
Maximum Supply Voltage
50 V
Mounting Type
Surface Mount
Package Type
InSOP-C
Pin Count
24
€ 2,200.00
€ 1.10 Each (On a Reel of 2000) (ex VAT)
€ 2,618.00
€ 1.309 Each (On a Reel of 2000) (inc. VAT)
2000
€ 2,200.00
€ 1.10 Each (On a Reel of 2000) (ex VAT)
€ 2,618.00
€ 1.309 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsMotor Type
BLDC
Configuration
Half Bridge
Output Configuration
Half Bridge
Maximum Output Current
1A
Maximum Supply Voltage
50 V
Mounting Type
Surface Mount
Package Type
InSOP-C
Pin Count
24