Technical Document
Specifications
Brand
Power IntegrationsMounting Type
Surface Mount
Pin Count
16
Maximum Output Current
3.87A
Dimensions
9 x 1.94 x 5.61mm
Package Type
MinSOP-16A
Stock information temporarily unavailable.
€ 2,240.00
€ 1.12 Each (On a Reel of 2000) (ex VAT)
€ 2,665.60
€ 1.333 Each (On a Reel of 2000) (inc. VAT)
Power Integrations, High Voltage Switcher 16-Pin, MinSOP-16A CPZ1062M-TL
2000
€ 2,240.00
€ 1.12 Each (On a Reel of 2000) (ex VAT)
€ 2,665.60
€ 1.333 Each (On a Reel of 2000) (inc. VAT)
Power Integrations, High Voltage Switcher 16-Pin, MinSOP-16A CPZ1062M-TL
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsMounting Type
Surface Mount
Pin Count
16
Maximum Output Current
3.87A
Dimensions
9 x 1.94 x 5.61mm
Package Type
MinSOP-16A