Technical Document
Specifications
Brand
Power IntegrationsMounting Type
Surface Mount
Pin Count
16
Dimensions
9 x 5.61 x 1.94mm
Package Type
MinSOP-16A
Current Limit
590mA
Stock information temporarily unavailable.
€ 5.10
€ 1.02 Each (In a Pack of 5) (ex VAT)
€ 6.07
€ 1.214 Each (In a Pack of 5) (inc. VAT)
Power Integrations, AC-DC Converter 16-Pin, MinSOP-16A INN3072M-H606-TL
Select packaging type
Standard
5
€ 5.10
€ 1.02 Each (In a Pack of 5) (ex VAT)
€ 6.07
€ 1.214 Each (In a Pack of 5) (inc. VAT)
Power Integrations, AC-DC Converter 16-Pin, MinSOP-16A INN3072M-H606-TL
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 1.02 | € 5.10 |
10 - 95 | € 0.99 | € 4.95 |
100 - 245 | € 0.94 | € 4.70 |
250 - 495 | € 0.94 | € 4.70 |
500+ | € 0.94 | € 4.70 |
Technical Document
Specifications
Brand
Power IntegrationsMounting Type
Surface Mount
Pin Count
16
Dimensions
9 x 5.61 x 1.94mm
Package Type
MinSOP-16A
Current Limit
590mA