Power Integrations, AC-DC Converter, -1.3 → 530 V 13-Pin, eSIP-16J LCS703HG

RS Stock No.: 123-5442Brand: Power IntegrationsManufacturers Part No.: LCS703HG
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Maximum Input Voltage

15 V

Maximum Output Voltage

530 V

Mounting Type

Through Hole

Pin Count

13

Maximum Output Current

12.9A

Dimensions

16.59 x 2.06 x 8.25mm

Package Type

eSIP-16J

Input Voltage Range

11.4 → 15 V

Minimum Input Voltage

11.4 V

Maximum Operating Temperature

+150 °C

Length

16.59mm

Width

2.06mm

Height

8.25mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

12 V

Output Current Range

Maximum of 12.9 A

Minimum Output Voltage

-1.3 V

Output Voltage Range

-1.3 → 530 V

Product details

HiperLCS Family of LLC AC-DC Converters

The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration and are suitable for power supply designs of up to 400W. The high level of integration minimizes the external component count and reduces PCB layout area as well as simplifying power supply design.

• High maximum operating frequency of 1 MHz
• Nominal steady-state operation up to 500 kHz
• Programmable brown-in/out thresholds and hysteresis
• Under-voltage and over-voltage protection
• Programmable over-current protection
• Short-circuit protection
• Over-temperature protection
• Programmable soft-start time and delay before soft-start
• Simple single-clip attachment to heat sink

AC-DC Converters, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.00

€ 6.00 Each (ex VAT)

€ 7.14

€ 7.14 Each (inc. VAT)

Power Integrations, AC-DC Converter, -1.3 → 530 V 13-Pin, eSIP-16J LCS703HG
Select packaging type

€ 6.00

€ 6.00 Each (ex VAT)

€ 7.14

€ 7.14 Each (inc. VAT)

Power Integrations, AC-DC Converter, -1.3 → 530 V 13-Pin, eSIP-16J LCS703HG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Input Voltage

15 V

Maximum Output Voltage

530 V

Mounting Type

Through Hole

Pin Count

13

Maximum Output Current

12.9A

Dimensions

16.59 x 2.06 x 8.25mm

Package Type

eSIP-16J

Input Voltage Range

11.4 → 15 V

Minimum Input Voltage

11.4 V

Maximum Operating Temperature

+150 °C

Length

16.59mm

Width

2.06mm

Height

8.25mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

12 V

Output Current Range

Maximum of 12.9 A

Minimum Output Voltage

-1.3 V

Output Voltage Range

-1.3 → 530 V

Product details

HiperLCS Family of LLC AC-DC Converters

The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration and are suitable for power supply designs of up to 400W. The high level of integration minimizes the external component count and reduces PCB layout area as well as simplifying power supply design.

• High maximum operating frequency of 1 MHz
• Nominal steady-state operation up to 500 kHz
• Programmable brown-in/out thresholds and hysteresis
• Under-voltage and over-voltage protection
• Programmable over-current protection
• Short-circuit protection
• Over-temperature protection
• Programmable soft-start time and delay before soft-start
• Simple single-clip attachment to heat sink

AC-DC Converters, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more