Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Surface Mount
Pin Count
7
Maximum Output Current
175 (MDCM) mA, 270 (CCM) mA
Dimensions
4.9 x 3.9 x 1.65mm
Package Type
SOIC
Input Voltage Range
85 → 265 V ac
Current Limit
372 (Reduced) mA, 502 (Standard) mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
4.9mm
Width
3.9mm
Height
1.65mm
Minimum Operating Temperature
-40 °C
Output Voltage Range
Minimum of 50 V
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
Output Current Range
Maximum of 175 (MDCM) mA, Maximum of 270 (CCM) mA
Minimum Output Voltage
50 V
€ 32.75
€ 1.31 Each (In a Pack of 25) (ex VAT)
€ 38.97
€ 1.559 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 32.75
€ 1.31 Each (In a Pack of 25) (ex VAT)
€ 38.97
€ 1.559 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Surface Mount
Pin Count
7
Maximum Output Current
175 (MDCM) mA, 270 (CCM) mA
Dimensions
4.9 x 3.9 x 1.65mm
Package Type
SOIC
Input Voltage Range
85 → 265 V ac
Current Limit
372 (Reduced) mA, 502 (Standard) mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
4.9mm
Width
3.9mm
Height
1.65mm
Minimum Operating Temperature
-40 °C
Output Voltage Range
Minimum of 50 V
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
Output Current Range
Maximum of 175 (MDCM) mA, Maximum of 270 (CCM) mA
Minimum Output Voltage
50 V