Power Integrations, AC-DC Converter 8-Pin, PDIP-C LNK3694P

RS Stock No.: 187-5404Brand: Power IntegrationsManufacturers Part No.: LNK3694P
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

8

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

PDIP-C

Input Voltage Range

85 → 265 V ac

Current Limit

247 (Reduced) mA, 308.5 (Standard) mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8.60

€ 0.86 Each (In a Pack of 10) (ex VAT)

€ 10.23

€ 1.023 Each (In a Pack of 10) (inc. VAT)

Power Integrations, AC-DC Converter 8-Pin, PDIP-C LNK3694P
Select packaging type

€ 8.60

€ 0.86 Each (In a Pack of 10) (ex VAT)

€ 10.23

€ 1.023 Each (In a Pack of 10) (inc. VAT)

Power Integrations, AC-DC Converter 8-Pin, PDIP-C LNK3694P

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

8

Dimensions

9.83 x 6.6 x 3.68mm

Package Type

PDIP-C

Input Voltage Range

85 → 265 V ac

Current Limit

247 (Reduced) mA, 308.5 (Standard) mA

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

9.83mm

Width

6.6mm

Height

3.68mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more