Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
7
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
DIPC
Input Voltage Range
85 → 265 V ac
Current Limit
295mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C
€ 89.00
€ 1.78 Each (In a Tube of 50) (ex VAT)
€ 105.91
€ 2.118 Each (In a Tube of 50) (inc. VAT)
50
€ 89.00
€ 1.78 Each (In a Tube of 50) (ex VAT)
€ 105.91
€ 2.118 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Mounting Type
Through Hole
Pin Count
7
Dimensions
9.83 x 6.6 x 3.68mm
Package Type
DIPC
Input Voltage Range
85 → 265 V ac
Current Limit
295mA
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
9.83mm
Width
6.6mm
Height
3.68mm
Minimum Operating Temperature
-40 °C
Operating Temperature Range
-40 → +150 °C