E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Power Connections Europe to UK Mains Connector Converter, Rated At 13A

RS Stock No.: 453-2775Brand: PowerConnectionsManufacturers Part No.: SCP3-B-13A
brand-logo
View all in Travel Adapters

Technical Document

Specifications

Converter Type

Adapter

Country 1

Europe

Country 2

UK

Type 1 Connector

Type F - Schuko Plug

Type 2 Connector

Type G - British 3-pin

Current Rating

13A

Connector Type

Type F - Schuko Plug to Type G - British 3-pin

Country

Europe to UK

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (ex VAT)

Power Connections Europe to UK Mains Connector Converter, Rated At 13A

P.O.A.

Each (In a Pack of 3) (ex VAT)

Power Connections Europe to UK Mains Connector Converter, Rated At 13A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Converter Type

Adapter

Country 1

Europe

Country 2

UK

Type 1 Connector

Type F - Schuko Plug

Type 2 Connector

Type G - British 3-pin

Current Rating

13A

Connector Type

Type F - Schuko Plug to Type G - British 3-pin

Country

Europe to UK

Country of Origin

China