E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

PowerLED 24V dc RGBW LED Strip Light, 4000K Colour Temp, 5m Length

RS Stock No.: 184-5180Brand: PowerLEDManufacturers Part No.: F12-RGBNW-24-60-65-FP
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

LED Colours

RGBW

Strip Length

5m

Strip Width

12mm

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

IP Rating

IP65

Power Per Metre

19.2W

LED Pitch

16.7mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

PowerLED 24V dc RGBW LED Strip Light, 4000K Colour Temp, 5m Length

P.O.A.

PowerLED 24V dc RGBW LED Strip Light, 4000K Colour Temp, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

RGBW

Strip Length

5m

Strip Width

12mm

Voltage Rating

24V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

IP Rating

IP65

Power Per Metre

19.2W

LED Pitch

16.7mm

Country of Origin

China