PowerLED LED Floodlight, 1 LED, 30 W, IP65 Daylight, 100 → 240 V

RS Stock No.: 795-9417Brand: PowerLEDManufacturers Part No.: Flex-30W-DD-RS
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

30 W

Voltage

100 → 240 V

IP Rating

IP65

Number of LEDs

1

Sensor

Daylight

Colour Temperature

3000K

Dimensions

294 x 240 x 80 mm

Height

294mm

Life Hours

50000h

Width

240 mm

Depth

80 mm

Solar Panel

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Beam Angle

120°

Case Material

Aluminium

Country of Origin

China

Product details

PowerLED Flex Series of LED Floodlights Dawn to Dusk Sensor

The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs. The integral Dawn to Dusk sensor will ensure that the Flex floodlight automatically switches on at dusk and off again at dawn, lighting your outdoor space only when needed. The off level sensor is 70 lux.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.

Energy saving, low maintenance LED floodlights
IP65 rated for external use
Adjustable bracket for light positioning
50-70% cost reduction compared to HP Sodium or Mercury lamps and 80% reduction compared to incandescent bulbs
Longer lifespan than sodium incandescent bulbs
Input Voltage: 85-265Vac
High efficiency
Power Factor: 0.95 (Min.)
Beam Angle 120°
Operating Temperature: -10°C to +35°C
Lifetime >50K hours
Case material aluminium alloy and toughened glass

You may be interested in
PowerLED Flex-PIR Floodlight, 30 W, 3000 lm, IP65 PIR, 175 → 265 V ac
€ 77.62Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

PowerLED LED Floodlight, 1 LED, 30 W, IP65 Daylight, 100 → 240 V

P.O.A.

PowerLED LED Floodlight, 1 LED, 30 W, IP65 Daylight, 100 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PowerLED Flex-PIR Floodlight, 30 W, 3000 lm, IP65 PIR, 175 → 265 V ac
€ 77.62Each (ex VAT)

Technical Document

Specifications

Wattage

30 W

Voltage

100 → 240 V

IP Rating

IP65

Number of LEDs

1

Sensor

Daylight

Colour Temperature

3000K

Dimensions

294 x 240 x 80 mm

Height

294mm

Life Hours

50000h

Width

240 mm

Depth

80 mm

Solar Panel

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+35°C

Beam Angle

120°

Case Material

Aluminium

Country of Origin

China

Product details

PowerLED Flex Series of LED Floodlights Dawn to Dusk Sensor

The Flex series of LED floodlights, from PowerLED, utilise high quality Epistar chips combined with reflectors to provide maximum illumination. Featuring a robust IP65 rated aluminium alloy and toughened glass enclosure, these LED floodlights are ideal for outdoor use, providing improved quality of light and a longer lifespan than conventional lighting technologies hence providing considerable reductions in maintenance costs. The integral Dawn to Dusk sensor will ensure that the Flex floodlight automatically switches on at dusk and off again at dawn, lighting your outdoor space only when needed. The off level sensor is 70 lux.
Applications for the FLEX series of LED floodlights include: security lighting, general exterior lighting and high level low maintenance fit and forget applications.

Energy saving, low maintenance LED floodlights
IP65 rated for external use
Adjustable bracket for light positioning
50-70% cost reduction compared to HP Sodium or Mercury lamps and 80% reduction compared to incandescent bulbs
Longer lifespan than sodium incandescent bulbs
Input Voltage: 85-265Vac
High efficiency
Power Factor: 0.95 (Min.)
Beam Angle 120°
Operating Temperature: -10°C to +35°C
Lifetime >50K hours
Case material aluminium alloy and toughened glass

You may be interested in
PowerLED Flex-PIR Floodlight, 30 W, 3000 lm, IP65 PIR, 175 → 265 V ac
€ 77.62Each (ex VAT)