E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

PowerLED Flex-PIR Floodlight, 30 W, 3000 lm, IP65 PIR, 175 → 265 V ac

RS Stock No.: 206-5672Brand: PowerLEDManufacturers Part No.: Flex-PIR-30-3K
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

30 W

Voltage

175 → 265 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

3000 lm

Solar Panel

No

Series

Flex-PIR

Floodlight Type

Remote Control

Lamp Type

LED

Country of Origin

China

Stock information temporarily unavailable.

€ 63.33

€ 63.33 Each (ex VAT)

€ 75.36

€ 75.36 Each (inc. VAT)

PowerLED Flex-PIR Floodlight, 30 W, 3000 lm, IP65 PIR, 175 → 265 V ac

€ 63.33

€ 63.33 Each (ex VAT)

€ 75.36

€ 75.36 Each (inc. VAT)

PowerLED Flex-PIR Floodlight, 30 W, 3000 lm, IP65 PIR, 175 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

30 W

Voltage

175 → 265 V ac

IP Rating

IP65

Sensor

PIR

Luminosity

3000 lm

Solar Panel

No

Series

Flex-PIR

Floodlight Type

Remote Control

Lamp Type

LED

Country of Origin

China