PowerLED 80 W LED Batten Light, 240 V ac LED Batten, 1.867 m Long, IP65

RS Stock No.: 261-0229Brand: PowerLEDManufacturers Part No.: ORRV-B6T80-4K-EM
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

LED Batten

Batten Type

Twin

Length

1.867 m

Luminosity

9600 lm

Width

115 mm

Depth

70 mm

Wattage

80 W

Lamp Type

LED

Voltage Rating

240 V ac

IP Rating

IP65

Country of Origin

China

Stock information temporarily unavailable.

€ 254.32

€ 254.32 Each (ex VAT)

€ 302.64

€ 302.64 Each (inc. VAT)

PowerLED 80 W LED Batten Light, 240 V ac LED Batten, 1.867 m Long, IP65

€ 254.32

€ 254.32 Each (ex VAT)

€ 302.64

€ 302.64 Each (inc. VAT)

PowerLED 80 W LED Batten Light, 240 V ac LED Batten, 1.867 m Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 254.32
5 - 9€ 245.32
10 - 24€ 236.57
25 - 49€ 228.11
50+€ 224.98

Technical Document

Specifications

Type

LED Batten

Batten Type

Twin

Length

1.867 m

Luminosity

9600 lm

Width

115 mm

Depth

70 mm

Wattage

80 W

Lamp Type

LED

Voltage Rating

240 V ac

IP Rating

IP65

Country of Origin

China