E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

PR Electronics 3100 Series Loop Powered Isolator, Current Input, Current Output, ATEX

RS Stock No.: 796-7105Brand: PR ElectronicsManufacturers Part No.: 3185A2
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Loop Powered Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 23mA

Output Range

0 → 23mA

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

3100

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Denmark

Product details

PR Electronics 3185 Loop Powered Isolator

3185 type is a 1 or 2 channel input loop powered isolator. Inputs and outputs are floating and galvanically separated. The converter eliminates ground loops and can be used for measuring floating signals. Also provides surge suppression and protects control systems from transients and noise.

Features and Benefits

• High basic 0.05% accuracy in all available signal ranges
• 2.5 kVAC isolation and have excellent noise immunity
• NAMUR NE21 burst A criteria
• Transmits rapid changes in process measurements to PLC/DCS for fast and accurate monitoring of critical signals
• Low temperature coefficient better than 0.01% / °C in a wide -25 to +70°C ambient temperature range for precise measurements
• Long term accuracy better than 0.1% / 3 years with no need for re-calibration
• Installation in ATEX Ex zone 2 / IECEx Zone 2 / FM division 2

DIP-switch programming

Re-calibration is not needed after changing the DIP-switch range settings. Just change the DIP-switch, cycle the power to the unit and obtain the new, pre-calibrated I/O range. HART programming is enabled for selected devices.

Mounting

Devices can be mounted both vertically and horizontally with no air gap separation required. The devices snap onto a power rail or DIN rail and are easily detached by lifting the bottom lock.

High level of isolation

Safe galvanic isolation of 2.5 kVAC provides high noise immunity and prevents ground loops for accurate delivery of the process signal to your control system.

Device status indicators

A front LED indicates device status, e.g. an error in the set-up, sensor or hardware.

Over voltage- / polarity protection

All terminals can withstand up to ±31.2 VDC and are protected against incorrect supply wiring to ensure safe, error-free installation.

PR Electronics DIN Rail Mounting

Stock information temporarily unavailable.

€ 251.95

€ 251.95 Each (ex VAT)

€ 299.82

€ 299.82 Each (inc. VAT)

PR Electronics 3100 Series Loop Powered Isolator, Current Input, Current Output, ATEX

€ 251.95

€ 251.95 Each (ex VAT)

€ 299.82

€ 299.82 Each (inc. VAT)

PR Electronics 3100 Series Loop Powered Isolator, Current Input, Current Output, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Loop Powered Isolator

Input Signal Type

Current

Output Signal Type

Current

Input Range

0 → 23mA

Output Range

0 → 23mA

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

3100

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Denmark

Product details

PR Electronics 3185 Loop Powered Isolator

3185 type is a 1 or 2 channel input loop powered isolator. Inputs and outputs are floating and galvanically separated. The converter eliminates ground loops and can be used for measuring floating signals. Also provides surge suppression and protects control systems from transients and noise.

Features and Benefits

• High basic 0.05% accuracy in all available signal ranges
• 2.5 kVAC isolation and have excellent noise immunity
• NAMUR NE21 burst A criteria
• Transmits rapid changes in process measurements to PLC/DCS for fast and accurate monitoring of critical signals
• Low temperature coefficient better than 0.01% / °C in a wide -25 to +70°C ambient temperature range for precise measurements
• Long term accuracy better than 0.1% / 3 years with no need for re-calibration
• Installation in ATEX Ex zone 2 / IECEx Zone 2 / FM division 2

DIP-switch programming

Re-calibration is not needed after changing the DIP-switch range settings. Just change the DIP-switch, cycle the power to the unit and obtain the new, pre-calibrated I/O range. HART programming is enabled for selected devices.

Mounting

Devices can be mounted both vertically and horizontally with no air gap separation required. The devices snap onto a power rail or DIN rail and are easily detached by lifting the bottom lock.

High level of isolation

Safe galvanic isolation of 2.5 kVAC provides high noise immunity and prevents ground loops for accurate delivery of the process signal to your control system.

Device status indicators

A front LED indicates device status, e.g. an error in the set-up, sensor or hardware.

Over voltage- / polarity protection

All terminals can withstand up to ±31.2 VDC and are protected against incorrect supply wiring to ensure safe, error-free installation.

PR Electronics DIN Rail Mounting