Pramet 90° Face Mill 80mm, Diameter, 5, Pieces

RS Stock No.: 866-0603Brand: PrametManufacturers Part No.: 80A05R-S90LN12-C
brand-logo
View all in Face Mills

Technical Document

Specifications

Brand

Pramet

Diameter

80mm

Bore Size

27mm

Number Of Inserts

5

Depth of Cut

9mm

Number of Pieces

5

Height

50mm

Angle

90°

Set Type

Face Milling Cutter Set

Country of Origin

Czech Republic

Product details

Pramet Econ LN Face Mill Body

ECON LN 90deg Square Shoulder & Slot Milling Cutter. A cost effective solution for shoulder milling.

Highly positive insert geometry with 4 cutting edges
Inserts available with corner radii ranging from 0.4 to 3.0mm
Option of cylindrical shank (plain/weldon), modular (threaded) shank or bore cutter
Suitable for LNGX 12 inserts

Face Mills

€ 1,000.21

€ 1,000.21 Each (ex VAT)

€ 1,190.25

€ 1,190.25 Each (inc. VAT)

Pramet 90° Face Mill 80mm, Diameter, 5, Pieces

€ 1,000.21

€ 1,000.21 Each (ex VAT)

€ 1,190.25

€ 1,190.25 Each (inc. VAT)

Pramet 90° Face Mill 80mm, Diameter, 5, Pieces

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Pramet

Diameter

80mm

Bore Size

27mm

Number Of Inserts

5

Depth of Cut

9mm

Number of Pieces

5

Height

50mm

Angle

90°

Set Type

Face Milling Cutter Set

Country of Origin

Czech Republic

Product details

Pramet Econ LN Face Mill Body

ECON LN 90deg Square Shoulder & Slot Milling Cutter. A cost effective solution for shoulder milling.

Highly positive insert geometry with 4 cutting edges
Inserts available with corner radii ranging from 0.4 to 3.0mm
Option of cylindrical shank (plain/weldon), modular (threaded) shank or bore cutter
Suitable for LNGX 12 inserts

Face Mills