Technical Document
Specifications
Brand
PrametLathe Part
Lathe Insert
Approach Angle
95°
Series
CCMT
For Use With
SCLCR 09
Length
9.7mm
Height
3.97mm
Country of Origin
Czech Republic
Product details
Pramet CCMT Insert
CVD Coated Insert for general internal turning operations. Positive geometry for low depths of cut and finishing applications. For use with SCAC, SCBC, SCDC, SCFC, SCLC and SCXC Holders and Bars.
T8330
Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
T9325
Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
T9315
Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels
Turning Inserts
€ 163.90
€ 163.90 1 Box of 10 (ex VAT)
€ 195.04
€ 195.04 1 Box of 10 (inc. VAT)
1
€ 163.90
€ 163.90 1 Box of 10 (ex VAT)
€ 195.04
€ 195.04 1 Box of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PrametLathe Part
Lathe Insert
Approach Angle
95°
Series
CCMT
For Use With
SCLCR 09
Length
9.7mm
Height
3.97mm
Country of Origin
Czech Republic
Product details
Pramet CCMT Insert
CVD Coated Insert for general internal turning operations. Positive geometry for low depths of cut and finishing applications. For use with SCAC, SCBC, SCDC, SCFC, SCLC and SCXC Holders and Bars.
T8330
Excellent for machining Steel, Stainless Steel and Cast Iron
Acceptable for Super Alloys
T9325
Excellent for machining Steel and Stainless Steel
Acceptable for Cast Iron
T9315
Excellent for machining Steel
Acceptable for Cast Iron and Hardened Steels