Technical Document
Specifications
Brand
PrametLathe Part
Lathe Tool Holder
Approach Angle
95°
Series
SCLCR/L
For Use With
CCMT 09T3
Length
150mm
Height
16mm
Country of Origin
Czech Republic
Product details
Pramet S16M Turning Holder
Boring Bar for CC Style Positive Inserts
For general internal turning operations
Also available in left hand
Positive insert for low depths of cut and finishing applications
Centre scew clamp
Suitable for CC..0602, CC..0803, CC..09T3 and CC..1204 inserts
Turning Holders
€ 275.36
€ 275.36 Each (ex VAT)
€ 327.68
€ 327.68 Each (inc. VAT)
1
€ 275.36
€ 275.36 Each (ex VAT)
€ 327.68
€ 327.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PrametLathe Part
Lathe Tool Holder
Approach Angle
95°
Series
SCLCR/L
For Use With
CCMT 09T3
Length
150mm
Height
16mm
Country of Origin
Czech Republic
Product details
Pramet S16M Turning Holder
Boring Bar for CC Style Positive Inserts
For general internal turning operations
Also available in left hand
Positive insert for low depths of cut and finishing applications
Centre scew clamp
Suitable for CC..0602, CC..0803, CC..09T3 and CC..1204 inserts