Technical Document
Specifications
Brand
Preci-DipNumber Of Contacts
2
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Straight
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced PCT
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
5.08 x 2.54 x 7mm
Depth
7mm
Length
5.08mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.54mm
Country of Origin
Switzerland
Product details
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0
€ 2.20
€ 0.44 Each (In a Pack of 5) (ex VAT)
€ 2.62
€ 0.524 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 2.20
€ 0.44 Each (In a Pack of 5) (ex VAT)
€ 2.62
€ 0.524 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 0.44 | € 2.20 |
125 - 495 | € 0.31 | € 1.55 |
500 - 995 | € 0.29 | € 1.45 |
1000+ | € 0.26 | € 1.30 |
Technical Document
Specifications
Brand
Preci-DipNumber Of Contacts
2
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Straight
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Through Hole
Housing Material
Glass Fibre Reinforced PCT
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
5.08 x 2.54 x 7mm
Depth
7mm
Length
5.08mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.54mm
Country of Origin
Switzerland
Product details
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers
Standards
UL 94V-0