E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

5 Way Preci-Dip Right Angle Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc

RS Stock No.: 701-9499Brand: Preci-DipManufacturers Part No.: 831-87-005-20-001101
brand-logo
View all in SIL Sockets

Technical Document

Specifications

Number Of Contacts

5

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Right Angle

Pitch

2mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

10 x 2.8 x 2.2mm

Depth

2.2mm

Length

10mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.8mm

Country of Origin

Switzerland

Product details

2 mm IC Sockets

These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.45

€ 1.49 Each (In a Pack of 5) (ex VAT)

€ 8.87

€ 1.773 Each (In a Pack of 5) (inc. VAT)

5 Way Preci-Dip Right Angle Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Select packaging type

€ 7.45

€ 1.49 Each (In a Pack of 5) (ex VAT)

€ 8.87

€ 1.773 Each (In a Pack of 5) (inc. VAT)

5 Way Preci-Dip Right Angle Through Hole 2mm SIL Socket, Solder, 3A 100 V ac, 150 V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.49€ 7.45
50 - 120€ 1.46€ 7.30
125 - 245€ 1.46€ 7.30
250 - 495€ 1.44€ 7.20
500+€ 1.41€ 7.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Right Angle

Pitch

2mm

Termination Method

Solder

Mounting Type

Through Hole

Housing Material

Glass Fibre Reinforced Liquid Crystal Polymer

Current Rating

3A

Voltage Rating

100 V ac, 150 V dc

Dimensions

10 x 2.8 x 2.2mm

Depth

2.2mm

Length

10mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.8mm

Country of Origin

Switzerland

Product details

2 mm IC Sockets

These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more