Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

PREMINES AIRMEX VELCRO Ceramic Sanding Disc, 125mm, P400 Grit, 50 in pack

RS Stock No.: 279-5170Brand: PREMINESManufacturers Part No.: 9732
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Disc Type

Sanding Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Grit Size

P400

Number in Pack

50

Series

AIRMEX VELCRO

Model

GW850

Stock information temporarily unavailable.

€ 62.50

€ 1.25 Each (In a Pack of 50) (ex VAT)

€ 74.38

€ 1.488 Each (In a Pack of 50) (inc. VAT)

PREMINES AIRMEX VELCRO Ceramic Sanding Disc, 125mm, P400 Grit, 50 in pack

€ 62.50

€ 1.25 Each (In a Pack of 50) (ex VAT)

€ 74.38

€ 1.488 Each (In a Pack of 50) (inc. VAT)

PREMINES AIRMEX VELCRO Ceramic Sanding Disc, 125mm, P400 Grit, 50 in pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Disc Type

Sanding Disc

Disc Diameter

125mm

Abrasive Material

Ceramic

Grit Size

P400

Number in Pack

50

Series

AIRMEX VELCRO

Model

GW850