Technical Document
Specifications
Brand
PressmasterWire Size mm²
10 → 16 → 25mm²
Wire Size (mm²)
10 → 16 → 25mm²
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Ratcheting
Yes
Series
PZ03
Country of Origin
Sweden
Product details
Crimp Tool for Bootlace Ferrules 10 - 25mm²
Three cavity die head tool (Komfort tool)
Pressmaster Support Tooling
Tools type PZ03 and type KEBS0560 have a front entry die system and makes for easier access in confined spaces. Tools type KEB4010 has a smaller frame and is suitable for one-handed use. All tools have ratchet action with an emergency release mechanism.
€ 305.61
€ 305.61 Each (ex VAT)
€ 363.68
€ 363.68 Each (inc. VAT)
1
€ 305.61
€ 305.61 Each (ex VAT)
€ 363.68
€ 363.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 305.61 |
5 - 24 | € 263.77 |
25+ | € 243.20 |
Technical Document
Specifications
Brand
PressmasterWire Size mm²
10 → 16 → 25mm²
Wire Size (mm²)
10 → 16 → 25mm²
Product Type
Crimp Tool
For Use With
Wire Ferrules
Operation
Hand
Ratcheting
Yes
Series
PZ03
Country of Origin
Sweden
Product details
Crimp Tool for Bootlace Ferrules 10 - 25mm²
Three cavity die head tool (Komfort tool)
Pressmaster Support Tooling
Tools type PZ03 and type KEBS0560 have a front entry die system and makes for easier access in confined spaces. Tools type KEB4010 has a smaller frame and is suitable for one-handed use. All tools have ratchet action with an emergency release mechanism.