PREVOST 16 bar Aluminium Fitting

RS Stock No.: 629-862Brand: PREVOSTManufacturers Part No.: PPS1 UN16
brand-logo
View all in Compressed Air Connections

Technical Document

Specifications

Brand

PREVOST

Material

Aluminium

Connector Type

EQUAL UNION FOR PIPE

Pipe Outside Diameter

50mm

Maximum Operating Pressure

16 bar

Country of Origin

Italy

€ 14.49

€ 14.49 Each (ex VAT)

€ 17.24

€ 17.24 Each (inc. VAT)

PREVOST 16 bar Aluminium Fitting

€ 14.49

€ 14.49 Each (ex VAT)

€ 17.24

€ 17.24 Each (inc. VAT)

PREVOST 16 bar Aluminium Fitting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PREVOST

Material

Aluminium

Connector Type

EQUAL UNION FOR PIPE

Pipe Outside Diameter

50mm

Maximum Operating Pressure

16 bar

Country of Origin

Italy