Technical Document
Specifications
Brand
PREVOSTPort Connection
G 1/2
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Filtration Size
25µm
Minimum Operating Pressure
0bar
Minimum Ambient Operating Temperature
+5°C
Port Connection Thread Size
1/8 in
Port Connection Thread Standard
G
Maximum Operating Pressure
10 bar
Pressure Gauge Port Thread Standard
G
Maximum Ambient Operating Temperature
+50°C
Pressure Gauge Port Thread Size
1/8 in
Ambient Operating Temperature Range
+5 → +50°C
Country of Origin
France
€ 344.56
€ 344.56 Each (ex VAT)
€ 410.03
€ 410.03 Each (inc. VAT)
1
€ 344.56
€ 344.56 Each (ex VAT)
€ 410.03
€ 410.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTPort Connection
G 1/2
Integrated Pressure Gauge
With Pressure Gauge
Drain Type
Manual
Filtration Size
25µm
Minimum Operating Pressure
0bar
Minimum Ambient Operating Temperature
+5°C
Port Connection Thread Size
1/8 in
Port Connection Thread Standard
G
Maximum Operating Pressure
10 bar
Pressure Gauge Port Thread Standard
G
Maximum Ambient Operating Temperature
+50°C
Pressure Gauge Port Thread Size
1/8 in
Ambient Operating Temperature Range
+5 → +50°C
Country of Origin
France