Technical Document
Specifications
Brand
PREVOSTSander Type
Belt Sander
Pad Size
10 x 330mm
Speed
16000rpm
Vibration Level
1.84m/s²
Weight
950g
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Model Number
TBS 10330
Stock information temporarily unavailable.
€ 362.07
€ 362.07 Each (ex VAT)
€ 430.86
€ 430.86 Each (inc. VAT)
PREVOST 10 x 330mm Belt Sander, 1/4in Air Inlet, 16000rpm
1
€ 362.07
€ 362.07 Each (ex VAT)
€ 430.86
€ 430.86 Each (inc. VAT)
PREVOST 10 x 330mm Belt Sander, 1/4in Air Inlet, 16000rpm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTSander Type
Belt Sander
Pad Size
10 x 330mm
Speed
16000rpm
Vibration Level
1.84m/s²
Weight
950g
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Model Number
TBS 10330