Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Pro Fit Blue Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable

RS Stock No.: 236-1696Brand: Pro FitManufacturers Part No.: M0655
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

Pro Fit

Type

Mob Cap

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

One Size

Cleanroom

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2000) (ex VAT)

Pro Fit Blue Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable

P.O.A.

Each (In a Pack of 2000) (ex VAT)

Pro Fit Blue Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pro Fit

Type

Mob Cap

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Material

Polypropylene

Size

One Size

Cleanroom

Yes

Country of Origin

China

You may be interested in