Technical Document
Specifications
Brand
Pro FitType
Mob Cap
Colour
Yellow
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Material
Polypropylene
Size
One Size
Cleanroom
Yes
Country of Origin
China
Stock information temporarily unavailable.
€ 100.00
€ 0.05 Each (In a Pack of 2000) (ex VAT)
€ 119.00
€ 0.06 Each (In a Pack of 2000) (inc. VAT)
Pro Fit Yellow Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable
2000
€ 100.00
€ 0.05 Each (In a Pack of 2000) (ex VAT)
€ 119.00
€ 0.06 Each (In a Pack of 2000) (inc. VAT)
Pro Fit Yellow Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pro FitType
Mob Cap
Colour
Yellow
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Material
Polypropylene
Size
One Size
Cleanroom
Yes
Country of Origin
China