ProGARM Black Flame Resistant Bra, M

RS Stock No.: 260-7312Brand: ProGARMManufacturers Part No.: 8770-BLK-M
brand-logo
View all in Arc Flash Clothing

Technical Document

Specifications

Brand

ProGARM

Size

M

Standards Met

BS EN 345-1: 1993, EN ISO 20345:2004

Hi-Vis

No

Colour

Black

Country of Origin

Bulgaria

€ 86.77

€ 86.77 Each (ex VAT)

€ 103.26

€ 103.26 Each (inc. VAT)

ProGARM Black Flame Resistant Bra, M

€ 86.77

€ 86.77 Each (ex VAT)

€ 103.26

€ 103.26 Each (inc. VAT)

ProGARM Black Flame Resistant Bra, M

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ProGARM

Size

M

Standards Met

BS EN 345-1: 1993, EN ISO 20345:2004

Hi-Vis

No

Colour

Black

Country of Origin

Bulgaria