Technical Document
Specifications
Brand
ProsiflexInner Diameter
75mm
Length
10m
Material
Polyurethane
Outer Diameter
82mm
Suitable Applications
Abrasive Material, Chips, Dust
Colour
Translucent
Bend Radius
69mm
Reinforced
Yes
Country of Origin
France
Stock information temporarily unavailable.
€ 159.52
€ 159.52 1 Reel of 10 Metres (ex VAT)
€ 189.83
€ 189.83 1 Reel of 10 Metres (inc. VAT)
Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10m, 75mm ID
1
€ 159.52
€ 159.52 1 Reel of 10 Metres (ex VAT)
€ 189.83
€ 189.83 1 Reel of 10 Metres (inc. VAT)
Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10m, 75mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ProsiflexInner Diameter
75mm
Length
10m
Material
Polyurethane
Outer Diameter
82mm
Suitable Applications
Abrasive Material, Chips, Dust
Colour
Translucent
Bend Radius
69mm
Reinforced
Yes
Country of Origin
France